• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Universal Serial Bus Socket Molex MOL Micro Solutions Vertical 894858000 Molex Content: 1 pc(s)

1/2
Image similar
Packaging type
Tray
Product type
USB connector
Connector type
Socket
Number of pins
4
USB type
A
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

110 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.85 / piece)
€ 1.83
-54 %
€ 0.85
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Universal Serial Bus

  • Universal Serial Bus (USB) Shielded I/O Type A Receptacle, Single Upright, Right-Angle, Terminal Length 2.00mm, Without Mylar, Gold (Au) Flash, Tray Package, Lead-Free
  • This text is machine translated.

Technical specifications

  • Application: Cable to PCBNumber of rows: 1Min. Coating - Crimp range: 2,540 µmMin. Coating - Plug-in range: 0.102 µmInputs: 1Recommended PCB thickness is 1.60 mmSolder pin length 2.00 mmMaterial - Coating Crimp range: TinMaterial - Coating Plug-in area: GoldPitch - Crimp range 1.40 mmPitch - mating range 2.00 mm, 2.50 mmRetention force PCB: YesCoded to counterpart: Yes
Packaging type

Tray

Type

Molex MOL Micro Solutions

Product type

USB connector

Connector type

Socket

Type

Vertical

Number of pins

4

USB type

A

Connection

Soldering

Manufacturer part #

894858000

Factory colour

Black

Content

1 pc(s)

Material

Thermoplastic

Nominal voltage (details)

750 V AC

Nominal current (details)

1 A

RoHS-compliant

Yes

Features

+ shielding

+ locking mechanism

Max. temperature

+50 °C

Min. temperature

0 °C

Temperature range

Process temperature max. 250 °C

Engineering Part No

89485-8000

Engineering Series Name

USB A R/A RCPT U/R

Engineering Series No

89485

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2450504 Universal Serial Bus Socket Molex MOL Micro Solutions Vertical 894858000 Molex Content: 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2450504 Universal Serial Bus Socket Molex MOL Micro Solutions Vertical 894858000 Molex Content: 1 pc(s)

Circuit diagramm

Circuit diagramm 2450504 Universal Serial Bus Socket Molex MOL Micro Solutions Vertical 894858000 Molex Content: 1 pc(s)

Description

Universal Serial Bus (USB) Shielded I/O Type A Receptacle, Single Upright, Right-Angle, Terminal Length 2.00mm, Without Mylar, Gold (Au) Flash, Tray Package, Lead-Free

What kind of USB Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)