For making 2 Belgian waffles in original sizeWaffle size approx. 17 x 10 cm
Technical specifications
Kitchen appliances features
Cool touch housing
Product type
Waffle maker
1500 W
Factory colour
Black
Weight
3.3 kg
Width
292 mm
Height
133 mm
Depth
286 mm
Material
Plastic
Glass
UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2876748 Unold Brüssel Waffle maker Cool touch housing Black
Description
Belgian waffles are legendary (waffle size about 17x17 cm). 1,500 watt Power make sure that the waffles without a long pre-heating time are ready in no time at all. The heat is distributed quickly and evenly over the two heating plates and the effective non-stick coating makes even previous greasing as good as unnecessary.
This text is machine translated.
Features
Non-stick coatingExtra large overflow pipeContinuously adjustable temperature rotary controlCool-Touch gripOverheating protectionAnti-skid padsCable retention
Scope of delivery
Belgian waffle maler
Operating instructions with recipes.
Description
Belgian waffles are legendary (waffle size about 17x17 cm). 1,500 watt Power make sure that the waffles without a long pre-heating time are ready in no time at all. The heat is distributed quickly and evenly over the two heating plates and the effective non-stick coating makes even previous greasing as good as unnecessary.
This text is machine translated.
Features
Non-stick coatingExtra large overflow pipeContinuously adjustable temperature rotary controlCool-Touch gripOverheating protectionAnti-skid padsCable retention