• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

USB A connector 2.0 with an open end USB A plug 2.0 1582674 TRU COMPONENTS Content: 1 pc(s)

Image similar
Product type
USB connector
Connector standard
USB 2.0 type A plug
Type
1582674
Pins
4
Type
USB A plug 2.0
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

71 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.79 / piece)
€ 4.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

USB A connector 2.0 with an open end

Our service for you

Technical specifications

  • 4-pin occupied
Type

1582674

Product type

USB connector

Pins

4

Type

USB A plug 2.0

Connector standard

USB 2.0 type A plug

Connection

Open end cable

Manufacturer part #

1582674

Factory colour

White

Content

1 pc(s)

Cable length

1.80 m

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 1582674 USB A connector 2.0 with an open end USB A plug 2.0 1582674 TRU COMPONENTS Content: 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1582674 USB A connector 2.0 with an open end USB A plug 2.0 1582674 TRU COMPONENTS Content: 1 pc(s)

What kind of USB Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)