• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

USB A socket Socket, built-in Buccaneer 6000 PXP6043/A Bulgin Content: 1 pc(s)

Collection
Product type
USB connector
Connector type
Socket, built-in
Number of pins
5
USB type
A
Connector standard
USB 2.0
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

32 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

USB A socket

Our service for you

Technical specifications

Type

Buccaneer 6000

Product type

USB connector

Connector type

Socket, built-in

Number of pins

5

USB type

A

Connector standard

USB 2.0

Type A

USB 2.0 port A

Type B

Crimping

Bore Ø

22.5 mm

Case material

Thermoplastic material

Manufacturer part #

PXP6043/A

Factory colour

Black

Content

1 pc(s)

RoHS-compliant

Yes

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1665090 USB A socket Socket, built-in Buccaneer 6000 PXP6043/A Bulgin Content: 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1665090 USB A socket Socket, built-in Buccaneer 6000 PXP6043/A Bulgin Content: 1 pc(s)

What kind of USB Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)