• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

USB-A socket. Socket, horizontal mount UBU1ASMD 1 Port UBU1ASMD econ connect Content: 1 pc(s)

1/2
Image similar
Connector type
Socket, horizontal mount
Connector standard
USB 2.0
Type
UBU1ASMD
Type
A
Pins
4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

461 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 3
Total (€ 1.49 / piece)
€ 4.47
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

USB-A socket.

Our service for you

Technical specifications

Type

UBU1ASMD

Type

A

Connector type

Socket, horizontal mount

Pins

4

Type

1 Port

Connector standard

USB 2.0

Connection

SMT

Case material

Brass nickel plated

Manufacturer part #

UBU1ASMD

Factory colour

White

Content

1 pc(s)

Contact material

Phosphorus bronze gold plated

Nominal voltage (details)

250 V

Nominal current (details)

1.5 A

RoHS-compliant

Yes

Temperature range

-55 - +60 °C

Documents & Downloads

Datasheet

Datasheet 1303896 USB-A socket. Socket, horizontal mount UBU1ASMD 1 Port UBU1ASMD econ connect Content: 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1303896 USB-A socket. Socket, horizontal mount UBU1ASMD 1 Port UBU1ASMD econ connect Content: 1 pc(s)

What kind of USB Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)