• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

USB connector B TYPE USB CHASSIS BUCC Plug, mount PX0842/B Bulgin Content: 1 pc(s)

Image similar
Product type
USB connector
Connector type
Plug, mount
Number of pins
4
Type
PX0842/B
Case material
Plastic
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

38 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 33.99 / piece)
€ 33.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

USB connector B TYPE USB CHASSIS BUCC

Our service for you

Technical specifications

Type

PX0842/B

Product type

USB connector

Connector type

Plug, mount

Number of pins

4

Case material

Plastic

Manufacturer part #

PX0842/B

Content

1 pc(s)

RoHS-compliant

Yes

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2491853 USB connector B TYPE USB CHASSIS BUCC Plug, mount PX0842/B Bulgin Content: 1 pc(s)

What kind of USB Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)