• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

USB-mounted socket Plug, mount PXP6042/A Front of type A, back of type B PXP6042/A Bulgin Content: 1 pc(s)

Image similar
Packaging type
Piece
Connector type
Plug, mount
Number of pins
4
Type
PXP6042/A
Type
Front of type A, back of type B
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

57 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 35.99 / piece)
€ 35.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

USB-mounted socket

  • Buccaneer ® series 6000
  • Push/Pull latch system
  • This text is machine translated.

Our service for you

Technical specifications

Packaging type

Piece

Type

PXP6042/A

Connector type

Plug, mount

Type

Front of type A, back of type B

Number of pins

4

Connection

Socket

Case material

Plastic

Manufacturer part #

PXP6042/A

Content

1 pc(s)

RoHS-compliant

Yes

IP66

IP68

IP69K

Features

+ shielding

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 407751 USB-mounted socket Plug, mount PXP6042/A Front of type A, back of type B PXP6042/A Bulgin Content: 1 pc(s)

User & Safety Instructions

User & Safety Instructions 407751 USB-mounted socket Plug, mount PXP6042/A Front of type A, back of type B PXP6042/A Bulgin Content: 1 pc(s)

Description

Push/Pull latch system · Shielded System · 30° rotation lock · Shielded System.

This text is machine translated.

What kind of USB Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)