• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

uvex 9772 9774238 Forester's hard hat Red

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 119.99 / piece)
€ 119.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

Uvex forest work set red

Our service for you

Technical specifications

Product type

Forester's hard hat

Factory colour

Red

Material

HDPE

Weight

1100 g

Strap lining

6-point

Head width (max.)

610 mm

Head width (min.)

520 mm

Features

Built-in face shield

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2265000 uvex 9772 9774238 Forester's hard hat Red

Datasheet 2265000 uvex 9772 9774238 Forester's hard hat Red

User & Safety Instructions

User & Safety Instructions 2265000 uvex 9772 9774238 Forester's hard hat Red

Description

This set, specially adapted to the requirements of forest and forestry work, is your reliable companion in the forest. It is based on the highly developed uvex pheos industrial safety helmet, which reliably protects you from the special dangers of forestry work with lattice visor and hearing protection capsules. The unique parking position is perfectly balanced and is located directly above the center of gravity of the body, which relieves the neck muscles.

This text is machine translated.

Features

  • Euroslots (30 mm) for attaching ear caps protection and visors
  • Slots for attaching a visor, ear caps and helmet lamps
  • Ventilation openings
  • 6-point interior fittings
  • 4-point chin strap
  • Reflective sticker
  • Interior equipment with rotating wheel system for continuous width adjustment

More interesting products

(*All information is plus legal VAT)