• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

uvex pheos 9772230 Hard hat EN 397 DIN 939 Orange

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

18 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hard hat uvex pheos B-WR orange with ventilation

Our service for you

Technical specifications

Product type

Hard hat

Factory colour

Orange

Material

Polyethylene (PE)

Weight

0.413 kg

DIN standard

DIN 939

EN standard

EN 397

Strap lining

6-point

Head width (max.)

610 mm

Head width (min.)

520 mm

Features

Ventilated

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2384231 uvex pheos 9772230 Hard hat EN 397 DIN 939 Orange

User & Safety Instructions

User & Safety Instructions 2384231 uvex pheos 9772230 Hard hat EN 397 DIN 939 Orange

Description

New lightweight helmet in sporty design with 3 variable ventilation openings, one in the forehead and two in the back of the head
Adapter system for uvex visors, uvex helmet capsules and helmet lamps
6-point textile tape interior with rotating wheel system for continuous adjustment of width

This text is machine translated.

More interesting products

(*All information is plus legal VAT)