• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

uvex pronamic 9736130 Hard hat EN 397, EN 12492, EN 50365 Yellow

EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 114.99 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Safety helmet pronamic Alpine e hi-viz yellow

Our service for you

Technical specifications

Product type

Hard hat

Factory colour

Yellow

Material

Acrylonitrile butadiene styrene

EPS

EN standard

EN 397

EN 12492

EN 50365

Strap lining

4-point

Head width (max.)

630 mm

Head width (min.)

510 mm

Features

ABS shell

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3017887 uvex pronamic 9736130 Hard hat EN 397, EN 12492, EN 50365 Yellow

Description

The perfect interaction between protection and dynamics (dynamic) is offered by our new Uvex pronamic Alpine not only in its product name. A clear development goal was to integrate all functional elements into the helmet design. In addition, the comfort was very important to us so that our customers can adapt the helmet to the optimal shape of the head geometry.

This text is machine translated.

Features

  • General characteristics
  • Lateral euroslot brackets (30 mm) for attaching ear caps
  • Four holding brackets for holding head lamps or full-view glasses
  • Other items to include our extensive accessories
  • Chin strap EN 12492 (Art. 9790351) included in the standard delivery
  • Fork lifting strap EN 397 Version (Type No. 9790021) available separately as accessory
  • Replaceable hygiene set 9790350
  • Perfect size range 51 to 63 cm
  • Comfort features
  • Versatile adjustable interior including infinitely variable rotating wheel system
  • EPS inner shell ensures optimum fit and comfort
  • Protective features
  • EN 397 Industrial safety helmet standard Low temperatures (-30°C) High side stiffness (LD - lateral deformation) Molten Metal (MM)
  • EN50365 Electrically insulating helmets
  • EN 12492 mountain climbing helmet standard external ventilation (4.1.4)
  • Field of application
  • Industry
  • Building industry
  • Energy
  • Electro
  • GALVANIZED
  • Forest

More interesting products

(*All information is plus legal VAT)