User & Safety Instructions 3017888 uvex pronamic 9736131 Hard hat EN 397, EN 12492, EN 50365 Yellow
Description
The perfect interaction between protection and dynamics (dynamic) is offered by our new Uvex pronamic Alpine not only in its product name. A clear development goal was to integrate all functional elements (ventilation, mips safety system) in the helmet design in a form-consistent manner. In addition, the comfort was very important to us so that our customers can adapt the helmet to the optimal shape of the head geometry.
This text is machine translated.
Features
General characteristics
Lateral euroslot brackets (30 mm) for attaching ear caps
Four holding brackets for holding head lamps or full-view glasses
Other items to include our extensive accessories
Chin strap EN 12492 (Art. 9790351) included in the standard delivery
Fork lifting strap EN 397 Version (Type No. 9790021) available separately as accessory
Replaceable hygiene set 9790352
Perfect size range 51 to 63 cm
Comfort features
Versatile adjustable interior including infinitely variable rotating wheel system
EPS inner shell ensures optimum fit and comfort
Protective features
EN 397 Industrial safety helmet standard Low temperatures (-30°C) High side stiffness (LD - lateral deformation) Molten Metal (MM)
EN50365 Electrically insulating helmets
EN 12492 mountain climbing helmet standard external ventilation (4.1.4)
MIPS security system for the absorption of rotational energy integrated
Field of application
Industry
Building industry
Energy
Electro
GALVANIZED
Forest
Description
The perfect interaction between protection and dynamics (dynamic) is offered by our new Uvex pronamic Alpine not only in its product name. A clear development goal was to integrate all functional elements (ventilation, mips safety system) in the helmet design in a form-consistent manner. In addition, the comfort was very important to us so that our customers can adapt the helmet to the optimal shape of the head geometry.
This text is machine translated.
Features
General characteristics
Lateral euroslot brackets (30 mm) for attaching ear caps
Four holding brackets for holding head lamps or full-view glasses
Other items to include our extensive accessories
Chin strap EN 12492 (Art. 9790351) included in the standard delivery
Fork lifting strap EN 397 Version (Type No. 9790021) available separately as accessory
Replaceable hygiene set 9790352
Perfect size range 51 to 63 cm
Comfort features
Versatile adjustable interior including infinitely variable rotating wheel system
EPS inner shell ensures optimum fit and comfort
Protective features
EN 397 Industrial safety helmet standard Low temperatures (-30°C) High side stiffness (LD - lateral deformation) Molten Metal (MM)
EN50365 Electrically insulating helmets
EN 12492 mountain climbing helmet standard external ventilation (4.1.4)
MIPS security system for the absorption of rotational energy integrated