
1/7
LED panel
220 V
SMD LED
18 W
18 W
1980 lm
1980 lm
4000 K
Natural white
18 kWh/1000h
Square
360°
205 mm
205 mm
28.8 mm
IP20
White
Plastic
0.31 kg
E (A - G)
(L x W x H) 220.4 x 220.4 x 28.8 mm
4000 K
4000 K
4000 - 4000 K
220.4 mm
28.8 mm
220.4 mm
28.8 mm
User & Safety Instructions 3588524 V-TAC 10487 VT-61018 LED panel EEC: E (A - G) SMD LED 18 W White
The necessary accessories are required to use the article as described.