1/5
Solar outdoor wall light ( + motion detector)
3.7 V
1
LED (monochrome)
LED
0.5 W
1 W
3000 K
Warm white
95 lm
95 lm
50°
50°
4 m
20 h
Incl. motion detector
Black
Aluminium
IP54
IP54
1.44 kg
(Ø x H) 126 mm x 252 mm
n.rel.
Rectangular
126 mm
252 mm
126 mm
83 mm
126 mm
No
Yes
yes
User & Safety Instructions 3033266 V-TAC 23032 VT-1193 Solar outdoor wall light ( + motion detector) LED (monochrome) LED 1 W Black