• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

V-TAC 23837 VT-2707CCT LED recessed light EEC: F (A - G) LED (monochrome) 7 W White

1/8
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.49 / piece)
€ 3.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • Power= 7 W Total luminous flux= 510 lm Colour temperature= 6500 K Warm white to cool white

Technical specifications

Product type

LED recessed light

No. of bulbs

1

Bulb type

LED (monochrome)

Rating per bulb

7 W

7 W

510 lm

Total luminous flux

510 lm

6500 K

Colour

Warm white to cool white

Energy consumption

7 kWh/1000h

Type

Circular

Radiation angle

38°

Light features

Selectable luminous flux

Recess diameter

88 mm

Recess length

68

Recess depth

45 mm

IP20

Protection class

IP20

Factory colour

White

Material

Aluminium

Weight

0.1 kg

F (A - G)

Dim

(L x W x H) 88 x 88 x 45 mm

Light bulb included

Yes

Colour temperature (max.)

6500 K

Colour temperature (min.)

3000 K

Colour temperature range

3000 - 6500 K

Width

88 mm

Height

45 mm

Length

88 mm

Depth

45 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3588520 V-TAC 23837 VT-2707CCT LED recessed light EEC: F (A - G) LED (monochrome) 7 W White

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)