• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

V-TAC 24227 VT-44005 SPIKE Garden light GU10 35 W Black

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

50 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

VT-44005 GU10 Garden Spike Aluminium housing black IP65

  • Power= 35 W

Technical specifications

Product type

Garden light

Operating voltage

230 V

No. of bulbs

1

GU10

Rating per bulb

35 W

35 W

Outside Ø

56 mm

Factory colour

Black

Material

Aluminium

IP65

Dim

(Ø x H) 56 mm x 285 mm

n.rel.

Width

90 mm

Height

285 mm

Length

56 mm

Depth

90 mm

(Ø)

56 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3863458 V-TAC 24227 VT-44005 SPIKE Garden light GU10 35 W Black

Description

LED Garden Spike Lights

Our garden spike lights are versatile outdoor lights, which provide for a targeted and individually adjustable lighting of gardens, paths and landscapes. Thanks to the robust earth spikes, they can be easily placed in earth, gravel or lawn and thus enable a flexible and effortless repositioning when your garden design changes. Ideal for lighting plants, trees, sculptures and architectural elements: The garden spear lights combine longevity with weather resistance to ensure reliable performance in all weather conditions. They offer an effective and stylish way to improve the beauty, safety and atmosphere of any garden or landscape.

This text is machine translated.

Features

  • Robust and stable aluminum casing
  • Ingress protection IP65
  • Compatible with GU10 sockets (light only - bulbs not included in delivery)
  • Suitable for paths, driveways, tree lighting, etc.

Scope of delivery

  • VT-44005 GU10 Garden Spike

What kind of Garden & Decorative Lighting are you looking for?

More interesting products

(*All information is plus legal VAT)