• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

V-TAC 24288 VT-84044 Solar garden light LED (monochrome) 1.2 W Wood, Black

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 75.99 / piece)
€ 75.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

  • Power= 1.2 W
  • Total luminous flux= 150 lm
  • Colour temperature= 2800 K
  • Warm white

Technical specifications

Product type

Solar garden light

No. of bulbs

1

Bulb type

LED (monochrome)

Rating per bulb

1.2 W

1.2 W

2800 K

Colour

Warm white

150 lm

Total luminous flux

150 lm

Light duration (max.)

25 h

Light features

Battery-powered

Dimmable

Factory colour

Wood

Black

Material

Metal

IP65

Protection class

IP65

Weight

2.8 kg

Dim

(Ø x H) 335 mm x 395 mm

n.rel.

Type

Lantern (free-standing)

Height

395 mm

Length

335 mm

(Ø)

335 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3781520 V-TAC 24288 VT-84044 Solar garden light LED (monochrome) 1.2 W Wood, Black

What kind of Garden & Decorative Lighting are you looking for?

More interesting products

(*All information is plus legal VAT)