• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

V-TAC 2890 VT-983-S Solar outdoor free standing light LED (monochrome) LED 2.00 W Black (matt)

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 42.99 / piece)
€ 42.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

VT-983-S 2W LED solar standard lamp black 3-in-1 IP44

  • Power= 2.00 W
  • Total luminous flux= 110 lm
  • Colour temperature= 3000 K
  • Warm white, Natural white, Cool white

Technical specifications

Product type

Solar outdoor free standing light

Operating voltage

3.7 V

No. of bulbs

1

Bulb type

LED (monochrome)

LED

Rating per bulb

2 W

2.00 W

3000 K

Colour

Warm white

Natural white

Cool white

110 lm

Total luminous flux

110 lm

Light duration (max.)

12 h

Factory colour

Black (matt)

Material

Aluminium

IP65

Protection class

IP65

Weight

0.77 kg

Dim

(Ø x H) 150 mm x 240 mm

n.rel.

Type

Hexagonal

Width

150 mm

Height

240 mm

Length

150 mm

Depth

150 mm

(Ø)

150 mm

Rechargeable

1x 3.7 V (2200 mAh)

No

Radiation angle

170°

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2798537 V-TAC 2890 VT-983-S Solar outdoor free standing light LED (monochrome) LED 2.00 W Black (matt)

Description

Features

  • Solar-powered, no costsInstalls without cablesSafe use outdoors
  • This text is machine translated.

Scope of delivery

  • VT-983-S 2W LED solar standard lamp black 3-in-1 IP44

What kind of Garden & Decorative Lighting are you looking for?

More interesting products

(*All information is plus legal VAT)