• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

V-TAC 8558 VT-719 Solar outdoor free standing light LED (monochrome) LED 0.45 W Just black

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

18 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

VT-719 1W Solar Wall/Bollards/Pendant Light Flame 2200k

  • Power= 0.45 W
  • Total luminous flux= 5 lm
  • Colour temperature= 2200 K
  • Warm white

Technical specifications

Product type

Solar outdoor free standing light

Operating voltage

3.7 V

No. of bulbs

1

Bulb type

LED (monochrome)

LED

Rating per bulb

0.45 W

0.45 W

2200 K

Colour

Warm white

5 lm

Total luminous flux

5 lm

Light duration (max.)

8 h

Light features

Battery-powered

Factory colour

Just black

Material

PC

IP44

Protection class

IP44

Weight

0.335 kg

Dim

(Ø x H) 100 mm x 650 mm

n.rel.

Type

Circular

Width

100 mm

Height

650 mm

Length

100 mm

Depth

100 mm

(Ø)

100 mm

No

Radiation angle

300°

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2798530 V-TAC 8558 VT-719 Solar outdoor free standing light LED (monochrome) LED 0.45 W Just black

Description

Features

  • Solar-powered, no costsInstalls without cablesSafe use outdoors
  • This text is machine translated.

Scope of delivery

  • VT-719 1W Solar Wall/Bollards/Pendant Light Flame 2200k

What kind of Garden & Decorative Lighting are you looking for?

More interesting products

(*All information is plus legal VAT)