• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

V-TAC VT-10115-B 23411 Battery-powered desk light LED (monochrome) LED 3 W Black

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

19 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

VT-10115 3W LED magnetic table lamp

  • Power= 3 W Total luminous flux= 300 lm Colour temperature= 3000 K Warm white, Neutral white, Cool white

Technical specifications

Product type

Battery-powered desk light

Operating voltage

5 V

No. of bulbs

1

Bulb type

LED (monochrome)

LED

Rating per bulb

3 W

3 W

Power (reading light)

3 W

3000 K

Colour

Warm white

Neutral white

Cool white

300 lm

Total luminous flux

300 lm

Light features

Dimmable

Radiation angle

45°

Protection class

IP20

Factory colour

Black

Material

Metal

Weight

1040 g

Dim

(Ø x H) 110 mm x 110 mm

Wireless charging

No

n.rel.

Light bulb included

Yes

Height

110 mm

Length

353 mm

(Ø)

110 mm

25000 h

Yes

Colour rendering index

80 Ra

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3219241 V-TAC VT-10115-B 23411 Battery-powered desk light LED (monochrome) LED 3 W Black

Description

Features

  • Magnetic lamp head
  • Lithium-Ion 1800 mAh
  • Charging time: Approx. 2-3 hours
  • Light duration 4 - 15 h
  • Charging via USB-C port
  • This text is machine translated.

Scope of delivery

  • Table lamp (incl. battery)
  • Table Stand
  • Table clamp
  • Adhesive holder
  • USB-C cable
  • User manual.

More interesting products

(*All information is plus legal VAT)