
1/7
Battery-powered desk light
5 V
1
LED (monochrome)
LED
3 W
3 W
3 W
3000 K
Warm white
Neutral white
Cool white
300 lm
300 lm
Dimmable
45°
IP20
White
Metal
1040 g
(Ø x H) 110 mm x 353 mm
No
Power Delivery
n.rel.
Hexagonal
Yes
110 mm
353 mm
353 mm
110 mm
110 mm
IP20
25000 h
Yes
80 Ra
User & Safety Instructions 3219242 V-TAC VT-10115-W 23410 Battery-powered desk light LED (monochrome) LED 3 W White