
1/5
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED floor recessed light
12 V DC
Circular
60 mm
LED (monochrome)
1 W
1 W
6400 K
White
50 lm
50 lm
43 mm
43 mm
43 mm
93 mm
IP67
IP67
White
PC
Aluminium
0.17 kg
(Ø x H) 60 mm x 93 mm
n.rel.
180°
Yes
6400 K
6400 K
6400 - 6400 K
93 mm
60 mm
yes
User & Safety Instructions 3781518 V-TAC VT-1171 211471 LED floor recessed light LED (monochrome) 1 W White