• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Paulmann Special Line 93740 Outdoor recessed light LED LED (monochrome) 1.4 W Opal

1/9
EAN:
Part number:
Item no:
Dispatches on Thu 29 Oct

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 29.99 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LED WALL BUILD-IN LAMP Special Line IP65 ROUND 76mm 1,4W 230V 3000K OPAL

  • Warm white LEDs
  • Low installation depth: 2.3 cm
  • For standard device installation sockets with 60 mm diameter
  • This text is machine translated.

Technical specifications

Product type

Outdoor recessed light

Operating voltage

230 V

Type

Circular

Outside Ø

76 mm

No. of bulbs

1

Bulb type

LED (monochrome)

LED

Rating per bulb

1.4 W

1.4 W

3000 K

Colour

Warm white

Recess diameter

55 mm

Recess depth

23 mm

Protection screen

Clear

Light features

Low recess depth

Protection class

II

IP65

Factory colour

Opal

Material

Polycarbonate (PC)

Dim

(Ø x D) 76 mm x 2.3 cm

n.rel.

Light bulb included

Yes

Colour temperature range

3000 K

Depth

2.3 cm

(Ø)

76 mm

Outside Ø

7.6 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 576762 Paulmann Special Line 93740 Outdoor recessed light LED LED (monochrome) 1.4 W Opal

Description

Light does not always come from above: The Special Line IP65 LED is specially designed for installation in 60 mm mounting boxes, attractive light effects and increases security by lighting up, for example, in corridors or stairs. In addition, it is protected against water spray (IP65) and with the appropriate deco caps, it is non-glare and decorative at the same time.

This text is machine translated.

Scope of delivery

  • LED - mounted light
  • User manual.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 45.98*

What kind of Outdoor Recessed Downlight are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)