• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Heitronic Potsdam 36850 Recessed floor light GU10 LED (monochrome) 7 W Silver

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Outdoor installation light Potsdam 7W round

  • Plate made of weather-resistant stainless steel (V2A), body made of die-cast aluminumAccessible up to 5 kN (approx. 500 kg (Installation depth only 150 mm

Technical specifications

Product type

Recessed floor light

Operating voltage

230 V

Type

Square

Outside Ø

120 mm

No. of bulbs

1

Bulb type

LED (monochrome)

GU10

Rating per bulb

7 W

7 W

Recess diameter

104 mm

Recess length

150 mm

Recess depth

150 mm

Protection screen

Clear

Light features

Hardwearing

Protection class

II

IP67 (front)

Factory colour

Silver

Material

Plastic

n.rel.

Light bulb included

No

Height

170 mm

Length

125 mm

Depth

125 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1577585 Heitronic Potsdam 36850 Recessed floor light GU10 LED (monochrome) 7 W Silver

User & Safety Instructions

User & Safety Instructions 1577585 Heitronic Potsdam 36850 Recessed floor light GU10 LED (monochrome) 7 W Silver

Description

The Potsdam floor mounted spotlight features an elegant stainless steel V2A panel and a robust die-cast aluminum body. The ground spotlight is installed with the provided plastic floor sleeve.The GU10 socket is suitable for LED lamps up to 7 W.The sunken ground light is dust and waterproof (protection class IP67) and can be walked up to approx. 5 kN.

This text is machine translated.

Features

  • Stainless steel cover.

Scope of delivery

  • Ground built-in spotlight Potsdam (light bulb not included)Ground installation sleeveInstallation instructions.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 43.98*

What kind of Outdoor Recessed Downlight are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)