• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Heitronic BERLIN 36864 Recessed floor light E-27 LED (monochrome) 40 W Stainless steel

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

19 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 42.99 / piece)
€ 42.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Heitronic 36864 BERLIN 2 ground installation spotlight, high voltage, round

  • Power= 40 W

Technical specifications

Product type

Recessed floor light

Operating voltage

230 V AC

Outside Ø

160 mm

No. of bulbs

1

Bulb type

LED (monochrome)

E-27

Rating per bulb

40 W

40 W

Recess diameter

142 mm

Recess depth

203 mm

Protection screen

Clear

Light features

Hardwearing

Protection class

II

IP67

Factory colour

Stainless steel

Material

Stainless steel V2A

Weight

1.1 kg

Dim

(Ø x H) 160 mm x 220 mm

n.rel.

Light bulb included

Yes

Height

220 mm

(Ø)

160 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2252208 Heitronic BERLIN 36864 Recessed floor light E-27 LED (monochrome) 40 W Stainless steel

Description

High-quality, walk-in ground installation spotlight for outdoor and indoor use.

This text is machine translated.

Features

  • Cover ring made of weather-proof stainless steel 304 / V2A with cable input and output for looping through for E27 bulbs max. 40W
  • rigid version
  • Illuminator is accessible
  • Plastic installation sleeve included
  • for indoor and outdoor use

Scope of delivery

  • Heitronic 36864 BERLIN 2 ground installation spotlight, high voltage, round

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 60.98*

What kind of Outdoor Recessed Downlight are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)