
V-TAC VT-84106 24219 LED floor recessed light LED (monochrome) G (A - G) 6 W Silver

Highlights & Details
- Power= 6 W
- Total luminous flux= 387 lm
- Colour temperature= 3000 K
- Warm white
Technical specifications
- Product type
LED floor recessed light
- Operating voltage
240 V AC
- Type
Circular
- Outside Ø
100 mm
- Bulb type
LED (monochrome)
- Rating per bulb
6 W
6 W
- Energy consumption
6 kWh/1000h
3000 K
- Colour
Warm white
387 lm
- Total luminous flux
387 lm
- Recess diameter
98 mm
- Recess length
98 mm
- Recess width
98 mm
- Recess depth
50 mm
- Protection class
IP67
IP67
- Factory colour
Silver
- Material
Stainless steel
Aluminium
- Weight
0.38 kg
- Dim
(Ø x H) 100 mm x 100 mm
G (A - G)
- Radiation angle
24°
- Light bulb included
Yes
- Colour temperature (max.)
3000 K
- Colour temperature (min.)
3000 K
- Colour temperature range
3000 - 3000 K
- Height
100 mm
- (Ø)
100 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3781515 V-TAC VT-84106 24219 LED floor recessed light LED (monochrome) G (A - G) 6 W Silver
User & Safety Instructions
User & Safety Instructions 3781515 V-TAC VT-84106 24219 LED floor recessed light LED (monochrome) G (A - G) 6 W Silver






















