• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Konstsmide 7960-310 7960-310 Outdoor recessed light Built-in LED LED (monochrome) G (A - G) 6 W

1/3
EAN:
Part number:
Item no:
Dispatches on Tue 3 Nov

50 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 109.99 / piece)
€ 145.00
-24 %
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LED outdoor recessed light

  • Power= 6 W
  • Total luminous flux= 600 lm
  • Colour temperature= 3000 K
  • Warm white

Technical specifications

Product type

Outdoor recessed light

Operating voltage

230 V

Type

Square

No. of bulbs

3

Bulb type

LED (monochrome)

Built-in LED

Rating per bulb

2 W

6 W

3000 K

Colour

Warm white

Total luminous flux

600 lm

Recess length

12.6 cm

Recess width

12.6 cm

Recess depth

10.5 cm

IP65

Material

Aluminium

Dim

(L x W) 14.5 cm x 13.5 cm

G (A - G)

Light bulb included

Yes

Colour temperature range

3000 K

Width

13.5 cm

Length

14.5 cm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1341929 Konstsmide 7960-310 7960-310 Outdoor recessed light Built-in LED LED (monochrome) G (A - G) 6 W

User & Safety Instructions 1341929 Konstsmide 7960-310 7960-310 Outdoor recessed light Built-in LED LED (monochrome) G (A - G) 6 W

Description

Scope of delivery

  • LED outdoor recessed light
  • User manual.

What kind of Outdoor Recessed Downlight are you looking for?

More interesting products

(*All information is plus legal VAT)