• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Smartwares 01.586.20 Outdoor recessed light GU10 LED (monochrome) 3 W Silver

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

26 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LED outdoor recessed floor spotlight

  • Power= 3 W
  • Total luminous flux= 230 lm
  • Colour temperature= 2700 K
  • Warm white

Technical specifications

  • Light type: spot
  • Lamp function: 25000 h
  • Number of switch cycles: 15000
Product type

Outdoor recessed light

Operating voltage

230 V

Type

Square

No. of bulbs

1

Bulb type

LED (monochrome)

GU10

Rating per bulb

3 W

3 W

2700 K

Colour

Warm white

230 lm

Total luminous flux

230 lm

Recess depth

92 mm

Max. capacity

800 kg

Light features

Hardwearing

Hardwearing

IP67

Factory colour

Silver

Material

Plastic

Steel

Dim

(W x H x D) 110 x 125 x 110 mm

n.rel.

Light bulb included

Yes

Colour temperature (max.)

2700 K

Colour temperature (min.)

2700 K

Colour temperature range

2700 - 2700 K

Width

110 mm

Height

125 mm

Depth

110 mm

Documents & Downloads

Datasheet

Datasheet 2347346 Smartwares 01.586.20 Outdoor recessed light GU10 LED (monochrome) 3 W Silver

User & Safety Instructions

User & Safety Instructions 2347346 Smartwares 01.586.20 Outdoor recessed light GU10 LED (monochrome) 3 W Silver

Description

LED floor mounted spotlight for outdoor use made of brushed steel and plastic. Robust design, can withstand up to 800 kg load. Incl. (GU10) LED-lamp, has a light output of 230 lm with warm white color (2700 K).

This text is machine translated.

Scope of delivery

  • Ground spotlight
  • Fitting Material
  • Power supply unit
  • Installation instructions.

What kind of Outdoor Recessed Downlight are you looking for?

More interesting products

(*All information is plus legal VAT)