
1/3
Outdoor recessed light
230 V
Rectangular
9
LED (monochrome)
Built-in LED
1 W
9 W
3000 K
Warm white
1100 lm
1100 lm
146 mm
14.6 cm
14.6 cm
10.5 cm
Clear
Adjustable light emission
IP65
IP65
Aluminium
(L x W x H) 18.5 cm x 15.5 cm x 115 mm
F (A - G)
155 mm
185 mm
Yes
3000 K
15.5 cm
115 mm
18.5 cm
115 mm
not relevant
User & Safety Instructions 1341931 Konstsmide 7962-310 7962-310 Outdoor recessed light Built-in LED LED (monochrome) F (A - G) 9 W
User & Safety Instructions 1341931 Konstsmide 7962-310 7962-310 Outdoor recessed light Built-in LED LED (monochrome) F (A - G) 9 W