• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

V-TAC VT-61024 104891 LED recessed panel EEC: F (A - G) 24 W Warm white White

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

26 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LED mini panels

  • Power= 24 W
  • Total luminous flux= 2640 lm
  • Colour temperature= 3000 K
  • Warm white

Technical specifications

Product type

LED recessed panel

Type

Square

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED (monochrome)

LED

Rating per bulb

24 W

24 W

Energy consumption

24 kWh/1000h

3000 K

Colour

Warm white

2500 lm

Total luminous flux

2640 lm

Light features

Incl. ballast

Protection class

IP20

IP20

Factory colour

White

Material

Plastic

Weight

0.486 kg

Width

295 mm

Height

28.6 mm

Length

295 mm

(Ø)

295 mm

F (A - G)

No

Bulb shape

SQ16

Light bulb included

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3361478 V-TAC VT-61024 104891 LED recessed panel EEC: F (A - G) 24 W Warm white White

Description

The installation panels of V-Tac are Ideal for the interior lighting of buildings. In doing so, the light is distributed undirectional, evenly and diffusely.

This text is machine translated.

Features

  • LED type: SMD-Samsung chip

Scope of delivery

  • 1 Ceiling mounting panel
  • User manual.

What kind of LED Panel Lights are you looking for?

More interesting products

(*All information is plus legal VAT)