• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

V-TAC VT-61037 23766 LED panel EEC: E (A - G) 36 W Neutral white White

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

8 Set(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 109.99 / piece)
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Set(s) available
14-day return policy included

Highlights & Details

VT-61037 10-PACK 36W LED 2IN1 BACKLIT PANEL 595X5955MM 6500K 120LM/W

  • Power= 36 W
  • Colour temperature= 6500 K
  • Neutral white

Technical specifications

Product type

LED panel

Type

Square

Operating voltage

230 V

Bulb type

LED (monochrome)

Built-in LED

Rating per bulb

36 W

36 W

6500 K

Colour

Neutral white

Light features

Recess mount option

Radiation angle

110°

IP20

Factory colour

White

Material

Acrylonitrile butadiene styrene

PP

Metal

Width

595 mm

Height

33.5 mm

Length

595 mm

E (A - G)

Light bulb included

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3451475 V-TAC VT-61037 23766 LED panel EEC: E (A - G) 36 W Neutral white White

Description

BACKLIT PANELS

All models in this LED panel series are equipped with high-quality diffusers to provide evenly distributed light and prevent the panels from yellowing. Background-lit panels enable finer brightness levels and make the pictures more lively and realistic. They also offer a higher pixel density for sharper images.

This text is machine translated.

Features

  • • Powerful LED light source with a lumen efficiency of 120LM/W.
  • • Equipped with highly efficient SMD LED chips
  • • Includes 2 IN 1 installation that enables flexible installation/surface installation
  • • Strong and robust housing made of ABS+PP+iron
  • • Suitable for offices, conference rooms, exhibition rooms, lobbies, cabins, Kitchens, etc.

Scope of delivery

  • 10 pack of LED panels.

What kind of LED Panel Lights are you looking for?

More interesting products

(*All information is plus legal VAT)