• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

V-TAC VT-820 218328 LED garden light LED EEC: F (A - G) 10 W LED (monochrome) Grey

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 57.99 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

LED wall lights

  • Power= 10 W
  • Total luminous flux= 1000 lm
  • Colour temperature= 3000 K
  • Warm white

Technical specifications

Product type

LED garden light

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED (monochrome)

LED

Rating per bulb

10 W

10 W

Energy consumption

10 kWh/1000h

Radiation angle

110°

Protection class

IP65

IP65

Factory colour

Grey

Material

Aluminium

Weight

2.13 kg

Dim

(Ø x H) 108 mm x 800 mm

F (A - G)

Type

Tube

Colour

Warm white

Light bulb included

Yes

3000 K

Total luminous flux

1000 lm

1000 lm

Width

148 mm

Height

800 mm

Length

800 mm

Depth

800 mm

(Ø)

108 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3361494 V-TAC VT-820 218328 LED garden light LED EEC: F (A - G) 10 W LED (monochrome) Grey

Description

Scope of delivery

  • Wall lights
  • User manual.
  • This text is machine translated.

What kind of Wall Lights are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)