• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Valera Action 1600 Push 542.06 Hair dryer Chrome black

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 46.99 / piece)
€ 46.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

Valera Action 1600 Push 542.06 Hair dryer Chrome black

  • On/off pressure switch,
  • 1600 W
  • chrome-black
  • This text is machine translated.

Technical specifications

Product type

Hair dryer

Factory colour

Chrome black

1600 W

1600 W

Dim

(L x W x H) 180 x 85 x 240 mm

Weight

440

Width

85 mm

Height

240 mm

Length

180 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3410809 Valera Action 1600 Push 542.06 Hair dryer Chrome black

Description

Features

  • Corrugated wire heating element Security
  • On/off pressure switch
  • Sliding button: 2 fan levels
  • 3 Temperature levels
  • Cool cooling level
  • Ondular nozzle
  • Spiral Cables

Scope of delivery

  • Hair dryer
  • User manual

What kind of Hair Dryers are you looking for?

More interesting products

(*All information is plus legal VAT)