• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Valve suppression module 3224680 3224680 Murrelektronik Content: 1 pc(s)

Image similar
Packaging type
Piece
Product type
Valve EMI suppressor
Type
A standard
Nominal voltage
24 V DC/AC
Conductor material
PUR
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 25 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Technical specifications

  • Fall delay time: Max. 200 ms
  • Switch-off tip: 1 V
  • Power output: Max. 30 W (VA)
  • Material: PUR
  • Material (contact): Bronze, silver-plated
Packaging type

Piece

Conductor material

PUR

Product type

Valve EMI suppressor

Type

A standard

Nominal voltage

24 V DC/AC

Display

LED

Manufacturer part #

3224680

Content

1 pc(s)

Width

37.5 mm

Length

28 mm

RoHS-compliant

Yes

Circuit layout description

incl. diode

Connector type

Adapter

Max. temperature

+60 °C

Min. temperature

-20 °C

Type

3224680

Features

LED

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2313117 Valve suppression module 3224680 3224680 Murrelektronik Content: 1 pc(s)

More interesting products

(*All information is plus legal VAT)