• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Varta 17670101111 Dynamo Lantern LED (monochrome) Work light rechargeable 50 lm

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

182 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Varta Dynamo lantern

  • Compact and light
  • 2 charging options: Via USB type C connection or via crank
  • 1 minute cranking = 15 minutes of light

Technical specifications

Product type

Work light

LEDs

2

Work light features

Incl. battery

Bulb type

LED (monochrome)

Technology

Li-ion

Factory colour

Grey

Weight

0.200

Charging time

2.5 h

Luminous flux

50 lm

Protection class

IP54

Power supply (LOV)

rechargeable

n.rel.

UKCA

yes

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3164945 Varta 17670101111 Dynamo Lantern LED (monochrome) Work light rechargeable 50 lm

Security datasheet

Security datasheet 3164945 Varta 17670101111 Dynamo Lantern LED (monochrome) Work light rechargeable 50 lm

Description

Whenever you need light, the compact and discreet outdoor lantern (IP54) has two power sources – it can be charged via USB type C or manually using the built-in crank. With its built-in hook and small size it is a perfect companion for all adventures or power failures at home.

This text is machine translated.

Features

  • 3 light modes: High, low, night mode (red light)
  • Shock resistant and splash proof (IP54)
  • Hook integrated in the lamp socket
  • Built-in battery level indicator and battery level indicator
  • Advanced Safety Technology

Scope of delivery

  • Varta Dynamo Lanterns L10RH
  • User manual.

What kind of Inspection Lights are you looking for?

More interesting products

(*All information is plus legal VAT)