
Number
Total (€ 0.94 / piece)
€ 0.94
incl. VAT
14-day return policy included
Highlights & Details
Varta Button cell LR41 1.5 V 1 pc(s) Alkali-manganese V3GA
- 1.5V
- Alkali-manganese
- Pack of 1 pc(s)
- Wholesale volume discounts available
Technical specifications
- Product type
Button cell
- Size
LR41
- Dim
(Ø x H) 7.9 mm x 3.6 mm
- Technology
Alkali-manganese
- Voltage
1.5 V
- Height
3.6 mm
- (Ø)
7.9 mm
- Weight
1 g
- Temperature range
-10 to +60 °C
- Alternative battery types
AG3
V3GA
G3A
3GA
192
L736
LR736
RW87
GP192
- Content
1 pc(s)
- Rechargeable
No
- Range of use
Watches
Calculators
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2936471 Varta Button cell LR41 1.5 V 1 pc(s) Alkali-manganese V3GA
Description
The LR41 is a popular, high quality, long life 1.5V alkaline button cell from Varta. It has a 7.9mm diameter and is 3.6mm thick.
This cell is packaged in individual packs of 1 pc(s). We offer wholesale price breaks for 3, 5, 10, 25, 50 and 100 packs. Simply order your required number of packs and the discount will be applied automatically to your basket.
If you require this Varta button cell in wholesale volumes greater than stated, please telephone our sales team on 0844 826 2850 or email service@conrad-uk.com for a no-obligation quote.
This cell is packaged in individual packs of 1 pc(s). We offer wholesale price breaks for 3, 5, 10, 25, 50 and 100 packs. Simply order your required number of packs and the discount will be applied automatically to your basket.
If you require this Varta button cell in wholesale volumes greater than stated, please telephone our sales team on 0844 826 2850 or email service@conrad-uk.com for a no-obligation quote.
What kind of Button Cells are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








































