• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Varta Button cell LR9 1.5 V 1 pc(s) 120 mAh Alkali-manganese ALKALINE Spec.V625U/PX625A Bl1

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

236 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.49 / piece)
€ 1.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Varta Button cell LR9 1.5 V 1 pc(s) 120 mAh Alkali-manganese ALKALINE Spec.V625U/PX625A Bl1

  • 1.5V
  • Alkali-manganese
  • Pack of 1 pc(s)
  • Wholesale volume discounts available
  • Symbol image for Varta Button cell LR9 1.5 V 1 pc(s) 120 mAh Alkali-manganese ALKALINE Spec.V625U/PX625A Bl1

Technical specifications

Product type

Button cell

Size

LR9

Dim

(Ø x H) 15.5 mm x 6.1 mm

Technology

Alkali-manganese

Voltage

1.5 V

Capacity (mAh, Ah)

120 mAh

Height

6.1 mm

(Ø)

15.5 mm

Weight

4 g

Temperature range

-10 to +60 °C

Alternative battery types

AG625

V625U

GPAX625A

EPX625G

KA625

R625

PX625A

Content

1 pc(s)

Rechargeable

No

Range of use

Watches

Calculators

Factory colour

Silver

Depth

1.6 cm

Width

1.6 cm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 614750 Varta Button cell LR9 1.5 V 1 pc(s) 120 mAh Alkali-manganese ALKALINE Spec.V625U/PX625A Bl1

User & Safety Instructions

User & Safety Instructions 614750 Varta Button cell LR9 1.5 V 1 pc(s) 120 mAh Alkali-manganese ALKALINE Spec.V625U/PX625A Bl1

Conformity certificate

Conformity certificate 614750 Varta Button cell LR9 1.5 V 1 pc(s) 120 mAh Alkali-manganese ALKALINE Spec.V625U/PX625A Bl1

Description

The LR9 is a popular, high quality, long life 1.5V alkaline button cell from Varta. It has a 15.5mm diameter and is 6.1mm thick.

This cell is packaged in individual packs of 1 pc(s). We offer wholesale price breaks for 3, 5, 10, 25, 50 and 100 packs. Simply order your required number of packs and the discount will be applied automatically to your basket.

If you require this Varta button cell in wholesale volumes greater than stated, please telephone our sales team on 0844 826 2850 or email service@conrad-uk.com for a no-obligation quote.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 24.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)