• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Varta CR AA LF Non-standard battery CR AA LF U solder tab Lithium 3 V 2000 mAh 1 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

22 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Varta CR AA LF Non-standard battery CR AA LF U solder tab Lithium 3 V 2000 mAh 1 pc(s)

  • 14.75mm x 50.0mm (diameter x height)
  • -55 to +75 °C temperature range
  • Symbol image for Varta CR AA LF Non-standard battery CR AA LF U solder tab Lithium 3 V 2000 mAh 1 pc(s)

Technical specifications

  • Temperature range from -55 to +75 °C
Size

CR AA LF

Product type

Non-standard battery

Technology

Lithium

Voltage

3 V

Capacity (mAh, Ah)

2000 mAh

Special-purpose battery features

U solder tab

Height

50.0 mm

(Ø)

14.75 mm

Content

1 pc(s)

Type

CR AA LF

Rechargeable

No

Dim

(Ø x H) 14.75 mm x 50.0 mm

Temperature range

-55 to +75 °C

Documents & Downloads

Datasheet

Datasheet 650822 Varta CR AA LF Non-standard battery CR AA LF U solder tab Lithium 3 V 2000 mAh 1 pc(s)

Security datasheet

Security datasheet 650822 Varta CR AA LF Non-standard battery CR AA LF U solder tab Lithium 3 V 2000 mAh 1 pc(s)

Description

Powerful Lithium Special batteries from Varta, with high temperature resistance.

This text is machine translated.

Hints

Not rechargeable.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 20.98*

What kind of Batteries (Non-standard) are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)