
Highlights & Details
Varta Outdoor Sports Ultralight H30R lime
- Dimming function
- Lightweight
- Can be used as clip lamp
Technical specifications
- Luminous flux (range)
100 lm - 199.9 lm
- Product type
Headlamp
- Bulb type
LED (monochrome)
- Power supply (LOV)
rechargeable
- Factory colour
Lime
- Weight
47 g
- Dim
(L x W x H) 150 cm x 100 mm x 50 mm
- No. of bulbs
1
- Weight, information
incl. rechargeable battery
- Light duration (high)
1.5 h
- Light duration (low)
21 h
- Illumination range (high)
91 m
- Illumination range (low)
16 m
- Luminous flux (high)
100 lm
- Luminous flux (low)
10 lm
- Luminous flux (medium)
100 lm
- Material
Plastic
Fabric
- Width
100 mm
- Height
50 mm
- Length
150 cm
- Features
Washable
- Waterproof
No
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2239517 Varta Outd.Sp. Ultralight H30R lime LED (monochrome) Headlamp rechargeable 100 lm 18631201401
User & Safety Instructions
User & Safety Instructions 2239517 Varta Outd.Sp. Ultralight H30R lime LED (monochrome) Headlamp rechargeable 100 lm 18631201401
User & Safety Instructions 2239517 Varta Outd.Sp. Ultralight H30R lime LED (monochrome) Headlamp rechargeable 100 lm 18631201401
Conformity certificate
Conformity certificate 2239517 Varta Outd.Sp. Ultralight H30R lime LED (monochrome) Headlamp rechargeable 100 lm 18631201401
Description
This text is machine translated.
Features
- 2 luminosity
- Dimming function for a continuously adjustable light intensity
- Lamp can be swiveled
- Clip
- Splash-protection
- Shock-proof
- LED capacity display
- Adjustable and washable head band
- Key lock prevents an unintentional activation
Scope of delivery
- Ultralight H30R
- Clip
- Headband
- Li-Po rechargeable battery
- USB charging cable 1 m
- User manual.
What kind of Headlamps are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
























