• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Varta Plug Charger 4x56706 Charger for cylindrical cells NiMH AAA , AA

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Varta Plug Charger 4x AA 56706 2100mAh

  • Short-circuit and overload protection
  • Voltage input range: 100 - 240 V
  • Incl. 4 NiMH ReadToUse mignon batteries 2100 mAh
  • 'TIMER' symbol with clock icon, indicates timer or time measurement function.

Technical specifications

Matching rechargeable battery

NiMH

Product type

Charger for cylindrical cells

Suitable for battery size

AAA

AA

Charging slots

4

AAA

4

AA

4

Operating voltage

100 - 240 V

Max. charging current per slot

350 mA

Charging current (AAA)

150 mA

Charging current (AA)

350 mA

Charger features

Timer settings

Charging time for AAs

350 Min.

Rechargeables included

incl. rechargeable batteries

Width

74 mm

Height

121 mm

Depth

68 mm

Weight

107 g

Dim

(W x H x D) 74 x 121 x 68 mm

Technology

Lithium

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1362913 Varta Plug Charger 4x56706 Charger for cylindrical cells NiMH AAA , AA

User & Safety Instructions

User & Safety Instructions 1362913 Varta Plug Charger 4x56706 Charger for cylindrical cells NiMH AAA , AA

User & Safety Instructions 1362913 Varta Plug Charger 4x56706 Charger for cylindrical cells NiMH AAA , AA

User & Safety Instructions 1362913 Varta Plug Charger 4x56706 Charger for cylindrical cells NiMH AAA , AA

Conformity certificate

Conformity certificate 1362913 Varta Plug Charger 4x56706 Charger for cylindrical cells NiMH AAA , AA

Conformity certificate 1362913 Varta Plug Charger 4x56706 Charger for cylindrical cells NiMH AAA , AA

Description

A pair of compact plug-in charger charges up to 4 x AA and 4 x AAA batteries. Ideal for any household items, e.g. cameras, electric toys, remote controls and much more in order to have a long-lasting and solid power always.

This text is machine translated.

Features

  • Safety timer shutdown
  • Batteries charged in pairs
  • Short-circuit and overload protection
  • Simply insert and remove the batteries
  • Elegant and compact shape
  • LED display

Scope of delivery

  • Battery charger
  • 4 AA rechargeable batteries
  • User manual.

What kind of Universal Battery Chargers are you looking for?

Accessories

(*All information is plus legal VAT)