• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Varta Universal Charger Charger for cylindrical cells NiMH AAA , AA , C, D, 9V PP3

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Varta Universal Charger

  • Compact and lightweight
  • Short-circuit and overload protection
  • Voltage input range: 100 - 240 V
  • 'TIMER' symbol with clock icon, indicates timer or time measurement function.

Technical specifications

Matching rechargeable battery

NiMH

Product type

Charger for cylindrical cells

Suitable for battery size

AAA

AA

C

D

9V PP3

Charging slots

5

AAA

4

AA

4

Size C

4

Size D

4

9 V

1

Operating voltage

100 - 240 V

Max. charging current per slot

380 mA

Charging current (AAA)

150 mA

Charging current (AA)

380 mA

Charging current (C)

380 mA

Charging current (mono)

380 mA

9 V battery charging current

34 mA

Charger features

Timer settings

Average charging time for 9 V/150 mAh batteries

300 Min.

Charging time for AAs

320 Min.

Width

172 mm

Height

53 mm

Depth

109 mm

Weight

241 g

Dim

(W x H x D) 172 x 53 x 109 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1362914 Varta Universal Charger Charger for cylindrical cells NiMH AAA , AA , C, D, 9V PP3

User & Safety Instructions

User & Safety Instructions 1362914 Varta Universal Charger Charger for cylindrical cells NiMH AAA , AA , C, D, 9V PP3

Conformity certificate

Conformity certificate 1362914 Varta Universal Charger Charger for cylindrical cells NiMH AAA , AA , C, D, 9V PP3

Conformity certificate 1362914 Varta Universal Charger Charger for cylindrical cells NiMH AAA , AA , C, D, 9V PP3

Description

Round cell charger for 2 or 4 AAA, AA, baby or mono batteries as well as 1 x 9 V block.

This text is machine translated.

Features

  • Safety timer shutdown
  • Batteries charged in pairs
  • Short-circuit and overload protection
  • Easy inserting and removing the batteries
  • Elegant and compact form
  • LED display

Scope of delivery

  • Battery charger
  • Power supply unit
  • User manual.

What kind of Universal Battery Chargers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.