• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Varta RECH.AC.RECYC.AA2100mAh BLI4 AA battery (rechargeable) NiMH 2000 mAh 1.2 V 4 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

440 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 4 pc(s))
Total (€ 3.25 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Varta recharge ACCU recycled AA 2100mAh blister 4

  • Increased share of recycled materials
  • High cycle ability
  • Minimal self-discharge
  • After 5 years storage capacity of approx. 60%

Technical specifications

Size

AA

Product type

AA battery (rechargeable)

Technology

NiMH

Voltage

1.2 V

Capacity (mAh, Ah)

2000 mAh

Height

50.5 mm

(Ø)

14.3 mm

Content

4 pc(s)

Alternative battery types

HR6

HR06

CEF80

RB104358

LR06

AA

LR6

AAB4E

AM3

M

MN1500

815

E91

LR6N

15A

KAA

R6

R06

BA3058

U7524

UM3

Mignon

V1500PX

Show more
Type

RECH.AC.RECYC.AA2100mAh BLI4

Rechargeable

Yes

Dim

(Ø x H) 14.3 mm x 50.5 mm

Documents & Downloads

Datasheet

Datasheet 1694528 Varta RECH.AC.RECYC.AA2100mAh BLI4 AA battery (rechargeable) NiMH 2000 mAh 1.2 V 4 pc(s)

User & Safety Instructions

User & Safety Instructions 1694528 Varta RECH.AC.RECYC.AA2100mAh BLI4 AA battery (rechargeable) NiMH 2000 mAh 1.2 V 4 pc(s)

Conformity certificate

Conformity certificate 1694528 Varta RECH.AC.RECYC.AA2100mAh BLI4 AA battery (rechargeable) NiMH 2000 mAh 1.2 V 4 pc(s)

Description

The Varta Recycled Battery convinces by highest quality, reliability and an increased share of recycled materials.
The ready-to-use technology enables a minimum self-discharge, even after long storage time and the battery is immediately ready for use. Suitable for all standard applications and a high number of cycles saves not only your wallet but also the environment. The optimal solution for your daily energy requirement.

This text is machine translated.

Features

  • 11% recycled materials
  • High performance
  • Minimal self-discharge
  • Ready to use immediately
  • Precharged
  • High cycle ability
  • Reliable and durable
  • After 5 years storage capacity of approx. 60%
  • Suitable for all standard applications

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 57.96*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)