• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VBW 182 182015 Pipe wrench 300 mm

EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 40.99 / piece)
€ 40.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Pipe wrench

Range (max.)

44 mm

Range (in inches)

1 11/16"

Positon

15

Length

300 mm

Material properties

burnished

tempered

quenched and tempered

Weight

526 g

Manufacturer part #

182015

Spanner size

44 mm

Type

182 0 15

Adjustable positions

15

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1368579 VBW 182 182015 Pipe wrench 300 mm

Description

Extremely resilient overall design, high-quality tempered with inductively hardened jaw teeth. Almost grip: quick setting on the workpiece via push button. Continuous, smooth-running super fine adjustment.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 167.96€ 161.96*

What kind of Pipe Wrenches are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)