• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VBW 188 188010 Pipe wrench 240 mm

EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 47.99 / piece)
€ 47.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Pipe wrench

Range (max.)

30 mm

Range (in inches)

1 3/16"

Positon

6

Length

240 mm

Material

Chromium-vanadium steel

Material properties

polishing

tempered

quenched and tempered

DIN standard

DIN ISO 8976

Weight

295 g

Manufacturer part #

188010

Spanner size

30 mm

Type

188 0 10

Adjustable positions

6

UKCA

yes

Description

Gertigt made of high-quality chromium-vanadium steel, high-quality tempered and induction-hardened gripping surfaces. Polished head. Safety clamping protection against crushing injury.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 174.96€ 168.96*

What kind of Pipe Wrenches are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)