• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VBW 966-03 966030 Pipe wrench 177 mm

EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Pipe wrench

Range (max.)

26 mm

Range (in inches)

1"

Positon

6

Length

177 mm

Material properties

polishing

quenched and tempered

Weight

154 g

Manufacturer part #

966030

Spanner size

26 mm

Type

966 0 30

Adjustable positions

6

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1368589 VBW 966-03 966030 Pipe wrench 177 mm

Description

High-quality tempered for high wear resistance. Polished head. Pierced Slip-joint. Extremely stable thanks to double guide. Safety clamping protection against crushing injury.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 141.96€ 137.96*

What kind of Pipe Wrenches are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)