• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VBW 966-1 966165 Pipe wrench 177 mm

EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Pipe wrench

Range (max.)

26 mm

Range (in inches)

1"

Positon

6

Length

177 mm

Material properties

polishing

quenched and tempered

Weight

171 g

Manufacturer part #

966165

Spanner size

26 mm

Adjustable positions

6

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1368592 VBW 966-1 966165 Pipe wrench 177 mm

Description

High-quality tempered for high wear resistance. Polished head. Pierced sliding joint with double guide by extremely stable. Safety clamping protection against crushing injury.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 145.96€ 139.96*

What kind of Pipe Wrenches are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)