• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VBW AllGRIP 184010 Pipe wrench 240 mm

EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Pipe wrench

Range (max.)

42 mm

Range (in inches)

1 5/8"

Positon

8

Length

240 mm

Material properties

burnished

tempered

quenched and tempered

Weight

398 g

Manufacturer part #

184010

Spanner size

42 mm

Type

184 0 10

Adjustable positions

8

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1368580 VBW AllGRIP 184010 Pipe wrench 240 mm

Description

Extremely resilient overall design, high-quality tempered. AllGRIP: Proven detent hole setting in VBWs of new high-performance design. Fine tuning by 8 stop points. Induction-hardened jaw teeth, extremely hard and long-lasting. Safety clamping protection against crushing injury.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 150.96€ 144.96*

What kind of Pipe Wrenches are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)