• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VBW FastGRIP 182005 Pipe wrench 181 mm

EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Pipe wrench

Range (max.)

28 mm

Range (in inches)

1 1/8"

Positon

10

Length

181 mm

Material properties

burnished

quenched and tempered

tempered

Weight

221 g

Manufacturer part #

182005

Spanner size

28 mm

Type

182 0 05

Adjustable positions

10

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1368577 VBW FastGRIP 182005 Pipe wrench 181 mm

Description

Extremely resilient overall design, high-quality tempered with inductively hardened jaw teeth. Almost grip: quick setting on the workpiece via push button. Continuous, smooth-running super fine adjustment.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 155.96€ 149.96*

What kind of Pipe Wrenches are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)