• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VBW Powergrip 180310 Multigrip pliers 46 mm 25.3 cm

EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 65.99 / piece)
€ 65.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Multigrip pliers

Manufacturer part #

180310

Range (max.)

46 mm

Range (in inches)

1 3/4"

Positon

14

Length

25.3 cm

Material properties

chrome plated

quenched and tempered

Weight

490 g

Spanner size

46 mm

Type

180 3 10

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1368575 VBW Powergrip 180310 Multigrip pliers 46 mm 25.3 cm

Description

Extremely resilient overall design, high-quality tempered. Play-free and secure grip when screwing and hold. Power Grip: high leverage for appreciable hand strength transmission. Fast adjustment by pressing a button directly on the workpiece. Continuous, smooth-running super fine adjustment.

Hints

This text is machine translated.

What kind of Multigrip Pliers are you looking for?

More interesting products

(*All information is plus legal VAT)