• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Velleman Breadboard (L x W x H) 23.7 x 1.85 x 17.5 cm 1 pc(s)

Product type
Breadboard
Dim
(L x W x H) 23.7 x 1.85 x 17.5 cm
Length
23.7 cm
Width
1.85 cm
Height
17.5 cm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 44.99 / piece)
€ 44.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

HIGH-QUALITY PINBOARD - 2420 HOLES

Our service for you

Technical specifications

  • Number of ICs with 14 pins : 27Weight: 458 gConnection terminals: 4Material:Outer clothing made of ABSSilver-plated nickel-plated contacts
Product type

Breadboard

Dim

(L x W x H) 23.7 x 1.85 x 17.5 cm

Length

23.7 cm

Width

1.85 cm

Height

17.5 cm

Content

1 pc(s)

Type

SD35N

RoHS-compliant

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2574905 Velleman Breadboard (L x W x H) 23.7 x 1.85 x 17.5 cm 1 pc(s)

Description

Features

  • Basic moduleThe 2 columns are separated from a channel of 7.62 mm. Each side has 64 groups of 5 sockets located next to each otherBus module4 bus of 25 interconnected groups are distributed over 4 rows
  • This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)