
1/6
Power supply unit
Portable
20 V
Quick charger
65 W
(L x W x H) 89.5 x 43.4 x 31 mm
USB Typ C®
3 x
100 V
92 g
0 cm
43.4 mm
31 mm
89.5 mm
Essentials
Round
Cable
Black
89 mm
1 x
with USB Power Delivery
Acrylonitrile butadiene styrene (ABS), polycarbonate (PC)
100 - 240 V
yes
0 - 35 °C
3.25 A
3.25 A
7 kg
1 Stück(e)
3 A
3 A
3 A
480 mm
5 V
20 V
3 A
2
65 W
65 W
65 W
yes
230 mm
260 mm
18 W
yes
3 A
3.25 A
yes
10 - 85 %
0 - 35 °C
135 g
yes
3
User & Safety Instructions 3595797 Verbatim 32352 Power supply unit 20 V 65 W Quick charger
The necessary accessories are required to use the article as described.